There are no models available for this part yet.
Overview of STBP110GTDJ6F by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STBP110GTDJ6F by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-13148-1-ND
|
DigiKey | IC OVP PROTECTION POWERFLAT2X2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.3325 / $0.8900 | Buy Now | |
DISTI #
STBP110GTDJ6F
|
Avnet Americas | Volt Supervisor Overvoltage Protector 5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: STBP110GTDJ6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
26119150
|
Verical | Processor Supervisor 1 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1135 | Americas - 3000 |
|
$0.3023 | Buy Now | |
Bristol Electronics | 2990 |
|
RFQ | ||||
Quest Components | 2392 |
|
$0.5455 / $1.5585 | Buy Now | |||
DISTI #
C1S730200808020
|
Chip1Stop | Overvoltage Protector 5V 8-Pin TDFN EP T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.4870 | Buy Now |
CAD Models for STBP110GTDJ6F by STMicroelectronics
Part Data Attributes for STBP110GTDJ6F by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DFN
|
Package Description
|
2 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.21 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2 mm
|
Related Parts for STBP110GTDJ6F
-
STBCFG01JRPower Management Circuits
-
STM32F423ZHT6Microcontrollers
-
STCH02Switching Regulator or Controllers
-
L6521TROther Analog ICs
-
STA501013TRPeripheral Drivers
-
STD10NM65NPower Field-Effect Transistors
-
STG6684QTRMultiplexers or Switches
-
ST2129BQTROther Interface ICs
-
STA2500DCTROther Telecom ICs