Part Details for STBVP6Q (ALTERNATE: 64180) by Banner Engineering Corp
Overview of STBVP6Q (ALTERNATE: 64180) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STBVP6Q (ALTERNATE: 64180)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167556
|
RS | Touch Button Safety Self Checking 4 Pin QD, PNP, 30 VDC, IP66, STB Series | Banner Engineering STBVP6Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 77 |
|
$160.0800 / $174.0000 | Buy Now |