Part Details for STC-CAT6-P0E-I by Sola/Hevi-Duty
Overview of STC-CAT6-P0E-I by Sola/Hevi-Duty
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft |
Price & Stock for STC-CAT6-P0E-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-STC-CAT6-P0E-I-ND
|
DigiKey | CAT 6 POE SPD FEM-FEM ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$162.5000 | Buy Now |
DISTI #
663-STC-CAT6-P0E-I
|
Mouser Electronics | Industrial Surge Protectors F-F conn w/iso grnd POE Power Protection RoHS: Compliant | 0 |
|
$258.6100 / $332.5100 | Order Now |