Part Details for STC12C5608AD-35I-LQFP32 by STC International Ltd
Overview of STC12C5608AD-35I-LQFP32 by STC International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STC12C5608AD-35I-LQFP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8KB 768Byte FLASH 27 3.5V~5.5V 51Series 35MHz LQFP-327x7 Microcontroller Units MCUs/MPUs/SOCs ROHS | 111 |
|
$0.6116 / $1.0313 | Buy Now |