-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital temperature sensor IC, thermal watchdog, high-precision
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0677
|
Newark | Temperature Sensor |Stmicroelectronics STCN75DS2F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH6891
|
Newark | Digital Temperature Sensor, -55To125Degc, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Stmicroelectronics STCN75DS2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5970 / $1.2400 | Buy Now |
DISTI #
497-6317-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5311 In Stock |
|
$0.4779 / $1.2300 | Buy Now |
DISTI #
STCN75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STCN75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5157 / $0.5379 | Buy Now |
DISTI #
511-STCN75DS2F
|
Mouser Electronics | Board Mount Temperature Sensors Digital TEMP sensor thermal watchdog RoHS: Compliant | 4705 |
|
$0.4780 / $1.2300 | Buy Now |
|
STMicroelectronics | Digital temperature sensor IC, thermal watchdog, high-precision RoHS: Compliant Min Qty: 1 | 4705 |
|
$0.6500 / $1.2100 | Buy Now |
DISTI #
STCN75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STCN75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5157 / $0.5379 | Buy Now |
DISTI #
STCN75DS2F
|
TME | IC: temperature sensor, -55÷125°C, MSOP8, SMD, Accur: ±2°C, 9bit Min Qty: 1 | 0 |
|
$0.3960 / $0.7480 | RFQ |
|
Ameya Holding Limited | STCN75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8 | 11012 |
|
RFQ | |
DISTI #
STCN75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STCN75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5157 / $0.5379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STCN75DS2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCN75DS2F
STMicroelectronics
Digital temperature sensor IC, thermal watchdog, high-precision
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 2.8 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.8 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |