Part Details for STD02W-8 by TE Connectivity
Overview of STD02W-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD02W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4139
|
Newark | Std02W-8 |Raychem Te Connectivity STD02W-8 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 7800 |
|
$0.1620 / $0.1640 | Buy Now |
DISTI #
43M9328
|
Newark | Std02W-8 |Te Connectivity STD02W-8 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
2266-STD02W-8-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
7800 In Stock |
|
$0.0550 | Buy Now |
DISTI #
STD02W-8-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
DISTI #
318610-000
|
Avnet Americas | Cable Accessories Wire Marker White Box - Bag (Alt: 318610-000) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0454 / $0.0497 | Buy Now |
DISTI #
650-STD02W-8
|
Mouser Electronics | Wire Labels & Markers SNAP ON .056-.072" 8 PRICE PER EA MARKER RoHS: Compliant | 3887 |
|
$0.0420 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Clip-On - 0.055" to 0.071" (1.40mm to 1.80mm) Cable Diameter - Legend 8 - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
12135 In Stock |
|
$0.0543 / $0.1014 | Buy Now |
DISTI #
77313080
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 2100 Package Multiple: 300 | Americas - 12000 |
|
$0.0500 / $0.0571 | Buy Now |
DISTI #
35859299
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 300 | Americas - 7800 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
51684629
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 600 Package Multiple: 300 Date Code: 1726 | Americas - 4200 |
|
$0.0772 / $0.1318 | Buy Now |