Part Details for STD03W-4 by TE Connectivity
Overview of STD03W-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD03W-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5348
|
Newark | Wire Markers - Adhesive Rohs Compliant: Yes |Raychem Te Connectivity STD03W-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3769 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
STD03W-4-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 30 Lead time: 17 Weeks Container: Bulk |
5290 In Stock |
|
$0.0408 / $0.0760 | Buy Now |
DISTI #
092790-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 092790-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0291 / $0.0319 | Buy Now |
DISTI #
650-STD03W-4
|
Mouser Electronics | Wire Labels & Markers SNAP ON .076-.104" 4 PRICE PER EA MARKER RoHS: Compliant | 2071 |
|
$0.0310 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant |
41840 In Stock |
|
$0.0250 / $0.0389 | Buy Now |
|
Quest Components | 240 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
092790-000
|
TTI | Wire Labels & Markers STD03W-4 Min Qty: 6000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0210 / $0.0290 | Buy Now |
DISTI #
092790-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 092790-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0291 / $0.0319 | Buy Now |
DISTI #
RYCSTD03W-4
|
Interstate Connecting Components | 092790-000 | 0 |
|
$0.0245 / $0.0367 | Buy Now |
DISTI #
000000000002279421
|
Sager | Wire Labels & Markers SNAP ON .076-.104 4 PRICE PER EA MARKER | 0 |
|
Buy Now |