Part Details for STD10150TR by SMC Diode Solutions
Overview of STD10150TR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD10150TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-STD10150TR-ND
|
DigiKey | DIODE SCHOTTKY 150V DPAK Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3270 / $0.3400 | Buy Now |
DISTI #
STD10150TR-SMC
|
TME | Diode: Schottky rectifying, SMD, 150V, 10A, DPAK, reel,tape Min Qty: 1 | 0 |
|
$0.2210 / $0.7350 | RFQ |