Part Details for STE-0804-G by SICK AG
Overview of STE-0804-G by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1338S266RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P1308S167RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS |
Price & Stock for STE-0804-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4151
|
Newark | Sensor Conn, M8, Plug, 4P, Cable Rohs Compliant: Yes |Sick STE-0804-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3100 / $35.6700 | Buy Now |
Part Details for STE-0804-G
STE-0804-G CAD Models
STE-0804-G Part Data Attributes
|
STE-0804-G
SICK AG
Buy Now
Datasheet
|
Compare Parts:
STE-0804-G
SICK AG
Circular Connector, 4 Contact(s), Polyamide/Polybutylene Terephthalate, Male, Screw Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PA/PBT | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |