Part Details for STE05D331K1BN0FSB0R0 by Songtian Electronics (STE)
Overview of STE05D331K1BN0FSB0R0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE05D331K1BN0FSB0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 570V 275V 210V 297V363V Plugin Varistors ROHS | 152 |
|
$0.0177 / $0.0358 | Buy Now |