STE07DE220
STMicroelectronics
Description: Hybrid emitter switched bipolar transistor ESBT 2200 V - 7 A - 0.07 Ohm power module

Overview of STE07DE220 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for STE07DE220 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 09R5976
Newark Ptd High Voltage |Stmicroelectronics STE07DE220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STE07DE220
Avnet Americas Hybrid Emitter Switched Bipolar Transistor 4-Pin ISOTOP Tube - Rail/Tube (Alt: STE07DE220) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tube 0
RFQ
Bristol Electronics   70
RFQ
Bristol Electronics   8
RFQ

CAD Models for STE07DE220 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STE07DE220 by STMicroelectronics

STE07DE220
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, ISOTOP, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Collector Current-Max (IC)
7 A
Configuration
SINGLE WITH BUILT-IN FET AND DIODE
JESD-30 Code
R-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
220 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STE07DE220
    STMicroelectronics
    Hybrid emitter switched bipolar transistor ESBT 2200 V - 7 A - 0.07 Ohm power module
    VS

Related Parts for STE07DE220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STE07DE220 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STE07DE220 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STE07DE220 would you like to use for your alert(s)?
  • Please alert me when STE07DE220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STE07DE220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STE07DE220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STE07DE220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STE07DE220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STE07DE220 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: