STE10000-10T4KI
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED

Overview of STE10000-10T4KI by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for STE10000-10T4KI by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # STE10000-10T4KI
Avnet Americas STE10000-10T4KI - Bulk (Alt: STE10000-10T4KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 20 $288.4116
  • 30 $279.1622
  • 50 $269.9128
  • 100 $260.6635
  • 200 $250.5733
  • 1,000 $238.8014
  • 2,000 $227.0295
$227.0295 / $288.4116 Buy Now
DISTI # 10004-02KS
TTI Tantalum Capacitors - Wet 10K UF 10V 10% T4 Min Qty: 20 Package Multiple: 1 Container: Tray Americas - 0
  • 20 $242.8900
$242.8900 Buy Now

CAD Models for STE10000-10T4KI by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STE10000-10T4KI by Vishay Intertechnologies

STE10000-10T4KI
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Capacitance
10000 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
ESR
250 mΩ
Leakage Current
0.025 mA
Length
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
5000 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. STE10000-10T4KI
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STE10000-10T4KI by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STE10000-10T4KI by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of STE10000-10T4KI would you like to use for your alert(s)?
  • Please alert me when STE10000-10T4KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STE10000-10T4KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STE10000-10T4KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STE10000-10T4KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STE10000-10T4KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STE10000-10T4KI by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: