Part Details for STE20D181K1DQ0FQT0R0 by Songtian Electronics (STE)
Overview of STE20D181K1DQ0FQT0R0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE20D181K1DQ0FQT0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 150V 115V 162V198V Plugin Varistors ROHS | 40 |
|
$0.1416 / $0.2678 | Buy Now |