Part Details for STE20D201K1DN0FSB0R0 by Songtian Electronics (STE)
Overview of STE20D201K1DN0FSB0R0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE20D201K1DN0FSB0R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 340V 170V 130V 180V220V Plugin Varistors ROHS | 20 |
|
$0.1139 / $0.2100 | Buy Now |