-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electronic fuse for 5V line
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0156
|
Newark | Hot Swap Converter |Stmicroelectronics STEF05SGR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STEF05SGRCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2619 In Stock |
|
$0.4894 / $1.2600 | Buy Now |
DISTI #
STEF05SGR
|
Avnet Americas | POWER MANAGEMENT - Tape and Reel (Alt: STEF05SGR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5282 / $0.5509 | Buy Now |
DISTI #
511-STEF05SGR
|
Mouser Electronics | Current & Power Monitors & Regulators Electronic fuse for 5V line RoHS: Compliant | 2626 |
|
$0.5080 / $1.2600 | Buy Now |
DISTI #
V36:1790_23594514
|
Arrow Electronics | Fuse Electronic 25V SMD Solder Pad 2.9x2.8x1mm T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2215 | Americas - 12000 |
|
$0.4760 / $0.5150 | Buy Now |
|
STMicroelectronics | Electronic fuse for 5V line RoHS: Compliant Min Qty: 1 | 2626 |
|
$0.7100 / $1.2400 | Buy Now |
|
Future Electronics | Electronic Fuse for 5V Line RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
65656142
|
Verical | Fuse Electronic 25V SMD Solder Pad 2.9x2.8x1mm T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2215 | Americas - 12000 |
|
$0.4760 / $0.5150 | Buy Now |
|
Rochester Electronics | STEF05 - Electronic fuse for 5 V line RoHS: Compliant Status: Active Min Qty: 1 | 337592 |
|
$0.4928 / $0.5798 | Buy Now |
DISTI #
STEF05SGR
|
Avnet Americas | POWER MANAGEMENT - Tape and Reel (Alt: STEF05SGR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5282 / $0.5509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STEF05SGR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STEF05SGR
STMicroelectronics
Electronic fuse for 5V line
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |