Part Details for STEVAL-IDS001V3 by STMicroelectronics
Overview of STEVAL-IDS001V3 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-IDS001V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STEVAL-IDS001V3-ND
|
DigiKey | EVAL CARD USB TXRX 433MHZ Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$61.2000 | Buy Now |
DISTI #
511-STEVAL-IDS001V3
|
Mouser Electronics | Sub-GHz Development Tools SPIRIT1 Low Cost USB Dongle 433 MHz RoHS: Compliant | 4 |
|
$63.7500 | Buy Now |
|
STMicroelectronics | SPIRIT1 - Low Data Rate Transceiver - 433 MHz - USB dongle RoHS: Compliant Min Qty: 1 | 4 |
|
$62.4800 | Buy Now |
|
Future Electronics | Eval Tool for SPIRIT1 Module Low Cost USB Dongle 433 MHz RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 3Kit |
|
$62.5000 / $65.6300 | Buy Now |
|
Future Electronics | Eval Tool for SPIRIT1 Module Low Cost USB Dongle 433 MHz RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$62.5000 / $65.6300 | Buy Now |
DISTI #
STEVAL-IDS001V3
|
Avnet Silica | SPIRIT1 Low Data Rate Transceiver Demonstration Board (Alt: STEVAL-IDS001V3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-IDS001V3
STEVAL-IDS001V3 CAD Models
STEVAL-IDS001V3 Part Data Attributes:
|
STEVAL-IDS001V3
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-IDS001V3
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |