There are no models available for this part yet.
Overview of STEVAL-ILL026V1 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STEVAL-ILL026V1 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R9391
|
Newark | Viper22A-E, Offline Led Driver, 3W, Demo Board, Device Topology:-, No. Of Outputs:1Outputs, Output Current:350Ma, Output Voltage:-, Input Voltage Min:90V, Input Voltage Max:265V, Core Chip:Viper22A-E, Dimming Control Type:Pwm Rohs Compliant: Yes |Stmicroelectronics STEVAL-ILL026V1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
497-9049-ND
|
DigiKey | BOARD EVAL BASED VIPER22ASTR-E Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
$66.2500 | Buy Now | |
DISTI #
STEVAL-ILL026V1
|
Avnet Americas | Non Isolated Offline LED Driver Demonstration Board Based On The Viper22AE - Bulk (Alt: STEVAL-ILL026V1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6450 | Buy Now | |
DISTI #
511-STEVAL-ILL026V1
|
Mouser Electronics | LED Lighting Development Tools high-efficiency LED Switching BRD RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | 3 W Non-Isolated Offline LED Driver Demonstration Board Based on VIPER22ASTR-E RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$74.2100 / $77.9200 | Buy Now |
CAD Models for STEVAL-ILL026V1 by STMicroelectronics
Part Data Attributes for STEVAL-ILL026V1 by STMicroelectronics
STEVAL-ILL026V1
STMicroelectronics
|
|
---|---|
Samacsys Manufacturer
|
STMicroelectronics
|
Want to compare parts?
-
STEVAL-ILL026V1STMicroelectronicsVS
-