Part Details for STEVAL-ILL053V1 by STMicroelectronics
Overview of STEVAL-ILL053V1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ILL053V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STEVAL-ILL053V1
|
Avnet Americas | L6562/L6599 48V 130W High Efficiency Resonant Converter Demonstration Board - Bulk (Alt: STEVAL-ILL053V1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STEVAL-ILL053V1
|
Avnet Americas | L6562/L6599 48V 130W High Efficiency Resonant Converter Demonstration Board - Bulk (Alt: STEVAL-ILL053V1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for STEVAL-ILL053V1
STEVAL-ILL053V1 CAD Models
STEVAL-ILL053V1 Part Data Attributes:
|
STEVAL-ILL053V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ILL053V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |