Part Details for STEVAL-ISA044V5 by STMicroelectronics
Overview of STEVAL-ISA044V5 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA044V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11259-ND
|
DigiKey | BOARD EVAL BUCK REG ST1S10 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
1 In Stock |
|
$37.5000 | Buy Now |
DISTI #
STEVAL-ISA044V5
|
Avnet Americas | ST1S10 Step-Down DC-DC Converter Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA044V5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$43.5000 / $55.5000 | Buy Now |
DISTI #
511-STEVAL-ISA044V5
|
Mouser Electronics | Power Management IC Development Tools ST1S10 3A 900kHz DC Converter Eval BRD RoHS: Compliant | 4 |
|
$37.5000 | Buy Now |
|
STMicroelectronics | 3 A synchronous 900 kHz step-down DC-DC converter with inhibit function based on the ST1S10 (Power SO-8) RoHS: Compliant Min Qty: 1 | 4 |
|
$36.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.3000 | Buy Now |
DISTI #
STEVAL-ISA044V5
|
Avnet Americas | ST1S10 Step-Down DC-DC Converter Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA044V5) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$43.5000 / $55.5000 | Buy Now |
DISTI #
STEVAL-ISA044V5
|
Avnet Silica | ST1S10 Step-Down DC-DC Converter Demonstration Board (Alt: STEVAL-ISA044V5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | - Development Boards Kits ROHS | 1 |
|
$67.2907 / $70.0666 | Buy Now |
Part Details for STEVAL-ISA044V5
STEVAL-ISA044V5 CAD Models
STEVAL-ISA044V5 Part Data Attributes:
|
STEVAL-ISA044V5
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA044V5
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |