Part Details for STEVAL-ISA101V1 by STMicroelectronics
Overview of STEVAL-ISA101V1 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA101V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6476
|
Newark | Evaluation Board, Step Down Regulator, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:L5973D, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Step Down Switching Regulator Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA101V1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13156-ND
|
DigiKey | BOARD EVAL BUCK REG L5973D Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
5 In Stock |
|
$41.2500 | Buy Now |
DISTI #
STEVAL-ISA101V1
|
Avnet Americas | Evaluation Board For 2 A DC Step-Down Switching Regulator With 4 V/36 V Input Voltage Range Based On The L5973D - Boxed Product (Development Kits) (Alt: STEVAL-ISA101V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$47.8500 / $61.0500 | Buy Now |
DISTI #
511-STEVAL-ISA101V1
|
Mouser Electronics | Power Management IC Development Tools 2A DC Step Down REG L5973D 4V to36V BRD RoHS: Compliant | 4 |
|
$41.2500 | Buy Now |
|
STMicroelectronics | 2 A DC step-down switching regulator with 4 V/36 V input voltage range based on the L5973D RoHS: Compliant Min Qty: 1 | 4 |
|
$40.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.8300 | Buy Now |
DISTI #
STEVAL-ISA101V1
|
Avnet Americas | Evaluation Board For 2 A DC Step-Down Switching Regulator With 4 V/36 V Input Voltage Range Based On The L5973D - Boxed Product (Development Kits) (Alt: STEVAL-ISA101V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$47.8500 / $61.0500 | Buy Now |
DISTI #
STEVAL-ISA101V1
|
Avnet Americas | Evaluation Board For 2 A DC Step-Down Switching Regulator With 4 V/36 V Input Voltage Range Based On The L5973D - Boxed Product (Development Kits) (Alt: STEVAL-ISA101V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$47.8500 / $61.0500 | Buy Now |
|
Chip1Cloud | BOARD EVAL BUCK REG L5973D / L5973D DC to DC Converter and Switching Regulator Chip 1.235VDC to 36VDC Output Demonstration Board | 610 |
|
RFQ | |
DISTI #
2423956
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.0596 | Buy Now |
Part Details for STEVAL-ISA101V1
STEVAL-ISA101V1 CAD Models
STEVAL-ISA101V1 Part Data Attributes:
|
STEVAL-ISA101V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA101V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |