Part Details for STEVAL-ISA116V1 by STMicroelectronics
Overview of STEVAL-ISA116V1 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA116V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6901
|
Newark | Demonstration Board, Buck Converter Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA116V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$54.6000 | Buy Now |
DISTI #
497-14476-ND
|
DigiKey | BOARD DEMO 5W 2OUTPUT VIPER26LD Min Qty: 1 Lead time: 99 Weeks Container: Box |
5 In Stock |
|
$52.5000 | Buy Now |
DISTI #
STEVAL-ISA116V1
|
Avnet Americas | VIPER26LD Buck Converter Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA116V1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$60.9000 / $77.7000 | Buy Now |
DISTI #
511-STEVAL-ISA116V1
|
Mouser Electronics | Power Management IC Development Tools 5 W, 2-output wide-range buck converter based on the VIPER26LD RoHS: Compliant | 7 |
|
$52.5000 | Buy Now |
|
STMicroelectronics | 5 W, 2-output wide-range buck converter based on the VIPER26LD RoHS: Compliant Min Qty: 1 | 7 |
|
$51.4500 | Buy Now |
|
Future Electronics | 5 W, 2-output wide-range buck converter based on the VIPER26LD RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Kit | 1Kit |
|
$55.7600 / $58.5400 | Buy Now |
DISTI #
STEVAL-ISA116V1
|
Avnet Americas | VIPER26LD Buck Converter Demonstration Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA116V1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$60.9000 / $77.7000 | Buy Now |
DISTI #
3335853
|
element14 Asia-Pacific | DEMONSTRATION BOARD, BUCK CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$52.0358 | Buy Now |
DISTI #
3335853
|
Farnell | DEMONSTRATION BOARD, BUCK CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$44.6952 | Buy Now |
Part Details for STEVAL-ISA116V1
STEVAL-ISA116V1 CAD Models
STEVAL-ISA116V1 Part Data Attributes:
|
STEVAL-ISA116V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA116V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |