Part Details for STEVAL-ISA193V1 by STMicroelectronics
Overview of STEVAL-ISA193V1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA193V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0577
|
Newark | Eval Board, Off-Line Pwm Controller, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Stch02, Kit Application Type:Power Management, Application Sub Type:Motor Driver, Kit Contents:Eval Board Stch02, Product Range:-, Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA193V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16685-ND
|
DigiKey | 15 W, 5 V- 3 A OUTPUT CC PRIMARY Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7 In Stock |
|
$50.0000 | Buy Now |
DISTI #
STEVAL-ISA193V1
|
Avnet Silica | STCH02 Current Mode PWM Quasi Resonant Controller USB Adapter Board (Alt: STEVAL-ISA193V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-ISA193V1
STEVAL-ISA193V1 CAD Models
STEVAL-ISA193V1 Part Data Attributes
|
STEVAL-ISA193V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA193V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |