Part Details for STEVAL-ISA198V1 by STMicroelectronics
Overview of STEVAL-ISA198V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA198V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17062-ND
|
DigiKey | EVAL BOARD FOR L7987L Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$28.7500 | Buy Now |
DISTI #
511-STEVAL-ISA198V1
|
Mouser Electronics | Power Management IC Development Tools 2 A step down DC - DC switching regulator (VIN = 4.5 V to 60 V) based on the L7987L RoHS: Compliant | 18 |
|
$28.7500 | Buy Now |
|
STMicroelectronics | 2 A step down DC - DC switching regulator (VIN = 4.5 V to 60 V) based on the L7987L RoHS: Compliant Min Qty: 1 | 18 |
|
$28.1800 | Buy Now |
DISTI #
STEVAL-ISA198V1
|
TME | Dev.kit: evaluation, prototype board, Comp: L7987L, 500kHz, 5V, 2A Min Qty: 1 | 0 |
|
$34.1000 / $35.2000 | RFQ |
DISTI #
2707744
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$31.2814 | Buy Now |
DISTI #
2707744
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$27.7782 | Buy Now |
Part Details for STEVAL-ISA198V1
STEVAL-ISA198V1 CAD Models
STEVAL-ISA198V1 Part Data Attributes:
|
STEVAL-ISA198V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA198V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |