Part Details for STEVAL-MKI189V1 by STMicroelectronics
Overview of STEVAL-MKI189V1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-MKI189V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2865
|
Newark | Adapter Board, Development Board, Accessory Type:Adapter Board, For Use With:Stmicroelectronics Steval-Mki109V3/Stevalmki109V2 Development Boards, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI189V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$19.3600 | Buy Now |
DISTI #
497-18078-ND
|
DigiKey | DIL24 ADAPTER BOARD LSM6DSM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$18.6200 | Buy Now |
DISTI #
511-STEVAL-MKI189V1
|
Mouser Electronics | Sockets & Adapters LSM6DSM adapter board for a standard DIL24 socket RoHS: Compliant | 18 |
|
$18.6100 / $18.6200 | Buy Now |
|
STMicroelectronics | LSM6DSM adapter board for a standard DIL24 socket RoHS: Compliant Min Qty: 1 | 18 |
|
$18.2400 / $18.2500 | Buy Now |
|
Future Electronics | ST Inertial Measurement Module for LSM6DSM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8Box |
|
$17.1500 / $18.0100 | Buy Now |
DISTI #
STEVAL-MKI189V1
|
TME | Dev.kit: evaluation, prototype board, Comp: LSM6DSM, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$21.7000 / $22.4000 | RFQ |
DISTI #
2980973
|
element14 Asia-Pacific | ADAPTER BOARD, MEMS ADAPTER MOTHERBOARD RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$19.6664 / $19.6812 | Buy Now |
DISTI #
2980973
|
Farnell | ADAPTER BOARD, MEMS ADAPTER MOTHERBOARD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 15 |
|
$18.7008 | Buy Now |