Part Details for STEVAL-POE001V1 by STMicroelectronics
Overview of STEVAL-POE001V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-POE001V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2230
|
Newark | Eval Board, 4-Pair Poe/Poe + Pd, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Pm8805, Kit Application Type:Power Management, Application Sub Type:Power Over Ethernet (Poe), Powered Device(Pd) Controller, Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-POE001V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$55.9000 | Buy Now |
DISTI #
497-18491-ND
|
DigiKey | SMART EVALUATION BOARD FOR HIGH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15 In Stock |
|
$53.7500 | Buy Now |
DISTI #
511-STEVAL-POE001V1
|
Mouser Electronics | Power Management IC Development Tools Smart evaluation board for high power 4-pair PoE/PoE + PD systems RoHS: Compliant | 11 |
|
$53.7500 | Buy Now |
|
STMicroelectronics | Power Over Ethernet (PoE) - IEEE 802.3bt compliant interface reference design RoHS: Compliant Min Qty: 1 | 11 |
|
$52.6800 | Buy Now |
DISTI #
STEVAL-POE001V1
|
TME | Dev.kit: evaluation, prototype board, Comp: PM8805, 100W Min Qty: 1 | 0 |
|
$64.1500 / $65.0000 | RFQ |