Part Details for STEVAL-POE005V1 by STMicroelectronics
Overview of STEVAL-POE005V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-POE005V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2231
|
Newark | Eval Board, High Power Poe Pd, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Pm8804, Pm8805, Kit Application Type:Power Management, Application Sub Type:Power Over Ethernet (Poe), Powered Device(Pd) Controller, Kit Rohs Compliant: Yes |Stmicroelectronics STEVAL-POE005V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.5100 | Buy Now |
DISTI #
497-18493-ND
|
DigiKey | HIGH POWER POE PD, FORWARD ACTIV Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$148.7500 | Buy Now |
DISTI #
511-STEVAL-POE005V1
|
Mouser Electronics | Power Management IC Development Tools High power PoE PD, forward active clamp 12 V up to 8 A evaluation board RoHS: Compliant | 1 |
|
$148.7500 | Buy Now |
|
STMicroelectronics | 12V/8A, active clamp forward converter, Power Over Ethernet (PoE) IEEE 802.3bt compliant reference design RoHS: Compliant Min Qty: 1 | 1 |
|
$139.9400 | Buy Now |
DISTI #
STEVAL-POE005V1
|
TME | Dev.kit: evaluation, prototype board, Comp: PM8804,PM8805, 8A Min Qty: 1 | 0 |
|
$168.0000 / $173.0000 | RFQ |
Part Details for STEVAL-POE005V1
STEVAL-POE005V1 CAD Models
STEVAL-POE005V1 Part Data Attributes
|
STEVAL-POE005V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-POE005V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |