Part Details for STF2000-24D by Sola/Hevi-Duty
Overview of STF2000-24D by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF2000-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2796
|
Newark | Power Conditioner, 3-Ph, 200A, 275V, Input Voltage:275V, Product Range:Active Tracking Stf Series, Output Voltage:-, Width:20", Height:24", Depth:9", Filter Terminals:Screw, Filter Type:Emi, Rfi, Output Current:200A, Weight:110Lb Rohs Compliant: No |Solahd STF2000-24D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |