Part Details for STF20100 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of STF20100 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STF20100
STF20100 CAD Models
STF20100 Part Data Attributes
|
STF20100
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STF20100
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | ITO-220AC, 3/2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STF20100
This table gives cross-reference parts and alternative options found for STF20100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF20100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STF20100 vs MBR1535-BP-HF |
RFV12TG6S | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | STF20100 vs RFV12TG6S |
MBRF1640 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STF20100 vs MBRF1640 |
SBY2040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC, | Diotec Semiconductor AG | STF20100 vs SBY2040 |
FMX-10D | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | STF20100 vs FMX-10D |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | STF20100 vs IDH12G65C6XKSA1 |
MUR805R | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | STF20100 vs MUR805R |
SDUR1530 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | STF20100 vs SDUR1530 |
DA12SHT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Daco Semiconductor Co Ltd | STF20100 vs DA12SHT12-220 |
MBR1560-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | STF20100 vs MBR1560-BP-HF |