There are no models available for this part yet.
Overview of STF30150C by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STF30150C by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-STF30150C-ND
|
DigiKey | DIODE ARR SCHOTT 150V ITO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
1000 In Stock |
|
$0.4701 | Buy Now | |
DISTI #
STF30150C-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 30A, ITO220AB, Ufmax: 790mV Min Qty: 1 | 459 |
|
$0.5140 / $0.7870 | Buy Now |
CAD Models for STF30150C by SMC Diode Solutions
Related Parts for STF30150C
-
STF20200CRectifier Diodes
-
STFI10NK60ZPower Field-Effect Transistors
-
ST62T62CN6Microcontrollers
-
SST4393Small Signal Field-Effect Transistors
-
SST3904HZGT116Small Signal Bipolar Transistors
-
ST715M25RLinear Regulator ICs
-
STFPC320BTRPower Management Circuits
-
ST3232EBTRLine Driver or Receivers
-
STG3155DTRMultiplexers or Switches