Part Details for STF3060CR by SMC Diode Solutions
Overview of STF3060CR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF3060CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-STF3060CR-ND
|
DigiKey | DIODE ARR SCHOTT 60V ITO220AB Min Qty: 8000 Lead time: 20 Weeks Container: Tube |
978 In Stock |
|
$0.4701 | Buy Now |
DISTI #
STF3060CR-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 30A, ITO220AB, Ufmax: 650mV Min Qty: 1 | 383 |
|
$0.5760 / $0.8800 | Buy Now |