Part Details for STFL025037A by Essentra Components
Overview of STFL025037A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFL025037A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STFL025037A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE STAR TUBING:NATURAL SILICONE RoHS: Compliant | 0 |
|
$187.9100 / $202.3500 | Order Now |
DISTI #
74521370
|
RS | Flexible Masking Tubing, .374" ID, Natural Silicone | Essentra Components STFL025037A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$202.1700 / $238.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$175.2200 | Buy Now |
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 9.5 mm (0.374 in) - Wall Thickness - 1.5 mm (0.060 in) - Silicone RoHS: Compliant | 0 |
|
$177.4000 / $190.5400 | Buy Now |