Part Details for STFL085100A by Essentra Components
Overview of STFL085100A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFL085100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STFL085100A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE STAR TUBING:WHITE SILICONE RoHS: Compliant | 0 |
|
$228.1200 / $245.6500 | Order Now |
DISTI #
74521376
|
RS | Flexible Masking Tubing, 1" ID, White Silicone | Essentra Components STFL085100A RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$230.5300 / $242.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$212.7100 | Buy Now |
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 25.4 mm (1.000 in) - Wall Thickness - 1.5 mm (0.060 in) - Silicone RoHS: Compliant | 0 |
|
$212.7100 / $227.9000 | Buy Now |