Part Details for STGAP2SICSANC by STMicroelectronics
Results Overview of STGAP2SICSANC by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGAP2SICSANC Information
STGAP2SICSANC by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STGAP2SICSANC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STGAP2SICSANC-ND
|
DigiKey | DGTL ISO 2.83KV 1CH GATE DVR 8SO Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9435 | Buy Now |
|
DISTI #
STGAP2SICSANC
|
Avnet Americas | SiC MOSFET Driver, 1 Channel, Half Bridge, 4 A, 3.1 V to 5.25 V, 60 ns, 8 Pins, NSOIC - Rail/Tube (Alt: STGAP2SICSANC) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.9152 / $0.9621 | Buy Now |
|
DISTI #
511-STGAP2SICSANC
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs RoHS: Compliant | 0 |
|
$0.9380 / $0.9390 | Order Now |
|
|
STMicroelectronics | Galvanically isolated 4 A single gate driver for SiC MOSFETs COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3000 / $2.2000 | Buy Now |
|
|
Future Electronics | STGAP2SICS Series 5.25 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks | 0 |
|
$0.8220 / $0.8410 | Buy Now |
US Tariff Estimator: STGAP2SICSANC by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STGAP2SICSANC
STGAP2SICSANC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STGAP2SICSANC Part Data Attributes
|
|
STGAP2SICSANC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2SICSANC
STMicroelectronics
Half Bridge Based IGBT/MOSFET Driver, 4.4A, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 25 Weeks | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 4.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3.1 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 26 V | |
| Supply Voltage1-Min | 16.4 V | |
| Supply Voltage1-Nom | 18 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.095 µS | |
| Turn-on Time | 0.095 µS | |
| Width | 3.9 Mm |