-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2705
|
Newark | N-Channel Mdmesh > 700 V |Stmicroelectronics STH12N120K5-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$7.6100 | Buy Now |
DISTI #
45AC7611
|
Newark | Mosfet, N-Ch, 1.2Kv, 12A, H2Pak-2, Channel Type:N Channel, Drain Source Voltage Vds:1.2Kv, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STH12N120K5-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.3100 / $13.8900 | Buy Now |
DISTI #
497-15425-1-ND
|
DigiKey | MOSFET N-CH 1200V 12A H2PAK-2 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72 In Stock |
|
$6.8837 / $10.8700 | Buy Now |
DISTI #
STH12N120K5-2
|
Avnet Americas | Trans MOSFET N-CH 1200V 12A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH12N120K5-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$6.6875 / $7.6099 | Buy Now |
DISTI #
STH12N120K5-2
|
Avnet Americas | Trans MOSFET N-CH 1200V 12A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH12N120K5-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.6875 / $7.6099 | Buy Now |
DISTI #
STH12N120K5-2
|
Avnet Americas | Trans MOSFET N-CH 1200V 12A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH12N120K5-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STH12N120K5-2
|
Mouser Electronics | MOSFET N-channel 1200 V, 0.62 Ohm typ 12 A MDmesh K5 Power MOSFET in H2PAK-2 package RoHS: Compliant | 428 |
|
$6.8800 / $10.8700 | Buy Now |
|
STMicroelectronics | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package RoHS: Compliant Min Qty: 1 | 428 |
|
$7.3600 / $10.6500 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 0.69 Ohm 44.2 nC 250 W MDmesh Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$6.7500 | Buy Now |
|
Future Electronics | Single N-Channel 1200 V 0.69 Ohm 44.2 nC 250 W MDmesh Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH12N120K5-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH12N120K5-2
STMicroelectronics
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, H2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STH12N120K5-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH12N120K5-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFW12N120K5 | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-3PF packge | STMicroelectronics | STH12N120K5-2 vs STFW12N120K5 |
STW12N120K5 | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package | STMicroelectronics | STH12N120K5-2 vs STW12N120K5 |