Overview of STHS100W by MicroCare

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STHS100W by MicroCare

Part # Manufacturer Description Stock Price Buy
DISTI # 127-STHS100W
Mouser Electronics Chemicals Stereze Hand Sanitizer Wipes, 100 Count Tub (5in x 8in) RoHS: Compliant 0
  • 1 $17.9300
  • 12 $16.9500
  • 24 $15.9800
  • 60 $15.4900
  • 108 $14.5200
  • 252 $13.5500
  • 504 $13.0700
$13.0700 / $17.9300 Order Now

CAD Models for STHS100W by MicroCare
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STHS100W by MicroCare

STHS100W
MicroCare
-
-
Samacsys Manufacturer
MicroCare
Want to compare parts?
  1. STHS100W
    MicroCare
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STHS100W by MicroCare.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STHS100W by MicroCare

Select Manufacturer
Which Manufacturer of STHS100W would you like to use for your alert(s)?
  • Please alert me when STHS100W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STHS100W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STHS100W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STHS100W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STHS100W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STHS100W by MicroCare

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: