-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, high-sensitivity infrared sensor for presence and motion detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8706
|
Newark | Detection Sensor, 3.6V, 85Deg C, Ic Function:Presence And Motion Detection Sensor, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Ic Package Type:Lga, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STHS34PF80TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8700 / $6.8200 | Buy Now |
DISTI #
44AK7962
|
Newark | Temperature Sensor Rohs Compliant: Yes |Stmicroelectronics STHS34PF80TR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STHS34PF80TRCT-ND
|
DigiKey | SENSOR OPT 5000-20000NM 10OLGA Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5116 In Stock |
|
$3.3219 / $6.2500 | Buy Now |
DISTI #
STHS34PF80TR
|
Avnet Americas | IR Sensor Digital-OUT 1-CH Serial I2C/SPI 10-Pin OLGA T/R - Tape and Reel (Alt: STHS34PF80TR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.6270 / $3.7830 | Buy Now |
DISTI #
511-STHS34PF80TR
|
Mouser Electronics | Infrared Detectors Low-power, high-sensitivity infrared sensor for presence and motion detection RoHS: Compliant | 2068 |
|
$3.2900 / $6.8800 | Buy Now |
|
STMicroelectronics | Low-power, high-sensitivity infrared (IR) sensor for presence and motion detection RoHS: Compliant Min Qty: 1 | 2058 |
|
$3.6900 / $6.7400 | Buy Now |
|
Future Electronics | High-Sensitivity 1.7 V to 3.6 V 10 µA Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 4500Reel |
|
$3.6500 | Buy Now |
|
Future Electronics | High-Sensitivity 1.7 V to 3.6 V 10 µA Infrared Motion Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 380Cut Tape/Mini-Reel |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
STHS34PF80TR
|
Avnet Americas | IR Sensor Digital-OUT 1-CH Serial I2C/SPI 10-Pin OLGA T/R - Tape and Reel (Alt: STHS34PF80TR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.6270 / $3.7830 | Buy Now |
|
Ameya Holding Limited | ST STHS34PF80TR IR SENSOR | 7714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STHS34PF80TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHS34PF80TR
STMicroelectronics
Low-power, high-sensitivity infrared sensor for presence and motion detection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 3.2 mm | |
Body Height | 1.455 mm | |
Body Length or Diameter | 4.2 mm | |
Measurement Range-Max (mm) | 4000 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.2-1.6V | |
Output Type | DIGITAL VOLATGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR, IR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |