Part Details for STHS800W by MicroCare
Overview of STHS800W by MicroCare
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STHS800W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-STHS800W-ND
|
DigiKey | HAND SANITZER, PRESATURATED WIPE Min Qty: 1 Lead time: 1 Weeks Container: Canister |
2 In Stock |
|
$49.6200 | Buy Now |
DISTI #
127-STHS800W
|
Mouser Electronics | Chemicals Stereze Hand Sanitizer Wipes, 800 Count Bucket (8.5in x 6in) RoHS: Compliant | 0 |
|
$47.1700 / $61.1600 | Order Now |
Part Details for STHS800W
STHS800W CAD Models
STHS800W Part Data Attributes
|
STHS800W
MicroCare
Buy Now
|
Compare Parts:
STHS800W
MicroCare
|
Samacsys Manufacturer | MicroCare |