There are no models available for this part yet.
Overview of STHT0-74362 by Stanley Black & Decker Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject | |
74362-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 3.3V, 0mm s/o, Right Push Rod Eject |
Price & Stock for STHT0-74362 by Stanley Black & Decker Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STL-STHT0-74362
|
TME | Pliers, side,cutting, 150mm, CONTROL-GRIP™ Min Qty: 1 | 5 |
|
$8.4200 / $9.0200 | Buy Now |