Part Details for STHT1-43102 by Stanley Black & Decker Inc
Overview of STHT1-43102 by Stanley Black & Decker Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-102 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for STHT1-43102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL-STHT1-43102
|
TME | Level, L: 0.4m Min Qty: 1 | 10 |
|
$11.2500 / $12.0900 | Buy Now |