There are no models available for this part yet.
Overview of STHT1-43105 by Stanley Black & Decker Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51743-10500000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5 P Vertical Receptacle. | |
74443-105CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.6mm s/o, Left Push Rod Eject, 8mm Card Travel | |
51743-10500000ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5 P Vertical Receptacle. |
Price & Stock for STHT1-43105 by Stanley Black & Decker Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STL-STHT1-43105
|
TME | Level, L: 1m Min Qty: 1 | 9 |
|
$18.6200 / $20.0000 | Buy Now |