There are no models available for this part yet.
Overview of STHT2-28042 by Stanley Black & Decker Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54122-804200800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
54112-804260900LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 26 Positions |
Price & Stock for STHT2-28042 by Stanley Black & Decker Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STL-STHT2-28042
|
TME | Mixer, 80mm, L: 400mm Min Qty: 1 | 8 |
|
$5.4600 / $5.8500 | Buy Now |