Part Details for STHT2-28043 by Stanley Black & Decker Inc
Overview of STHT2-28043 by Stanley Black & Decker Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-804340800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
78280-430 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for STHT2-28043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL-STHT2-28043
|
TME | Mixer, 100mm, L: 590mm Min Qty: 1 | 0 |
|
$9.1200 / $9.7800 | RFQ |