Part Details for STHT77498-1 by Stanley Black & Decker Inc
Overview of STHT77498-1 by Stanley Black & Decker Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STHT77498-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL-STHT77498-1
|
TME | Laser level, Meas.accur: ±6mm @ 0÷10m, 12m, Laser class: 2, IP50 Min Qty: 1 | 0 |
|
$56.0700 | RFQ |