Part Details for STI13005-1 by STMicroelectronics
Overview of STI13005-1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STI13005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12257-ND
|
DigiKey | TRANS NPN 400V 3A TO251 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2866 In Stock |
|
$0.3860 / $0.9300 | Buy Now |
|
Bristol Electronics | 2774 |
|
RFQ | ||
|
Quest Components | 2219 |
|
$0.6480 / $2.1600 | Buy Now |
Part Details for STI13005-1
STI13005-1 CAD Models
STI13005-1 Part Data Attributes:
|
STI13005-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI13005-1
STMicroelectronics
3A, 400V, NPN, Si, POWER TRANSISTOR, TO-251, ROHS COMPLIANT, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STI13005-1
This table gives cross-reference parts and alternative options found for STI13005-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI13005-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STX13005G | LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR | STMicroelectronics | STI13005-1 vs STX13005G |
PJ13005 | Power Bipolar Transistor, 3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | STI13005-1 vs PJ13005 |
PJ13005CZ | Power Bipolar Transistor, 3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | STI13005-1 vs PJ13005CZ |