Part Details for STK12C68-SF45ITR by Infineon Technologies AG
Overview of STK12C68-SF45ITR by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STK12C68-SF45ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005823938
|
EBV Elektronik | NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOIC T/R (Alt: SP005823938) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for STK12C68-SF45ITR
STK12C68-SF45ITR CAD Models
STK12C68-SF45ITR Part Data Attributes:
|
STK12C68-SF45ITR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STK12C68-SF45ITR
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.3895 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.6865 mm |
Alternate Parts for STK12C68-SF45ITR
This table gives cross-reference parts and alternative options found for STK12C68-SF45ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK12C68-SF45ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK12C68-SF45I | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28 | Infineon Technologies AG | STK12C68-SF45ITR vs STK12C68-SF45I |
STK14C68-C45I | Non-Volatile SRAM, | Force Technologies Ltd | STK12C68-SF45ITR vs STK14C68-C45I |
STK14C68-5P45I | Non-Volatile SRAM, | Force Technologies Ltd | STK12C68-SF45ITR vs STK14C68-5P45I |
STK14C68-S45I | Non-Volatile SRAM, | Force Technologies Ltd | STK12C68-SF45ITR vs STK14C68-S45I |
STK14C68-P45I | Non-Volatile SRAM, | Force Technologies Ltd | STK12C68-SF45ITR vs STK14C68-P45I |
STK14C68-5S45I | Non-Volatile SRAM, | Force Technologies Ltd | STK12C68-SF45ITR vs STK14C68-5S45I |