STK12C68-SF45TR
Description: Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28

Overview of STK12C68-SF45TR by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for STK12C68-SF45TR by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # STK12C68-SF45TR
Avnet Americas NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOIC T/R - Tape and Reel (Alt: STK12C68-SF45TR) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 9128 Partner Stock
  • 14 $57.0000
  • 20 $55.4800
  • 30 $53.2000
  • 70 $51.6800
  • 140 $50.1600
  • 700 $48.6400
  • 1,400 $47.1200
$47.1200 / $57.0000 Buy Now

CAD Models for STK12C68-SF45TR by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STK12C68-SF45TR by Infineon Technologies AG

STK12C68-SF45TR
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOIC-28
Reach Compliance Code
unknown
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
Length
18.3895 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Seated Height-Max
2.794 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.6865 mm
Want to compare parts?
  1. STK12C68-SF45TR
    Infineon Technologies AG
    Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28
    VS

Alternate Parts for STK12C68-SF45TR

This table gives cross-reference parts and alternative options found for STK12C68-SF45TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK12C68-SF45TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK12C68-SF45I Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28 Infineon Technologies AG STK12C68-SF45TR vs STK12C68-SF45I
STK12C68-SF45ITR Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28 Infineon Technologies AG STK12C68-SF45TR vs STK12C68-SF45ITR
STK14C68-5C45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-5C45I
STK14C68-P45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-P45I
STK14C68-5S45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-5S45I
STK14C68-C45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-C45I
STK12C68-SF45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDSO28, SOIC-28 Infineon Technologies AG STK12C68-SF45TR vs STK12C68-SF45
STK14C68-S45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-S45I
STK14C68-5P45I Non-Volatile SRAM, Force Technologies Ltd STK12C68-SF45TR vs STK14C68-5P45I

Related Parts for STK12C68-SF45TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK12C68-SF45TR by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK12C68-SF45TR by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of STK12C68-SF45TR would you like to use for your alert(s)?
  • Please alert me when STK12C68-SF45TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK12C68-SF45TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK12C68-SF45TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK12C68-SF45TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK12C68-SF45TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK12C68-SF45TR by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: