There are no models available for this part yet.
Overview of STK1390-5S35I by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STK1390-5S35I by Cypress Semiconductor
Part Data Attributes for STK1390-5S35I by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMTEK CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1 MONTH OPERATION WITH 0.47F EXTERNAL CAPACITOR; SRAM WITH SHADOW EEPROM
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Number of Terminals
|
32
|
Number of Timers
|
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
8244
|
Supply Current-Max
|
80 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for STK1390-5S35I
This table gives cross-reference parts and alternative options found for STK1390-5S35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK1390-5S35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK1390-5S35I | Real Time Clock, 0 Timer(s), CMOS, PDSO32, 0.400 INCH, PLASTIC, SOIC-32 | Simtek Corporation | STK1390-5S35I vs STK1390-5S35I |
BQ4823YSH-70 | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, SOH-28 | Texas Instruments | STK1390-5S35I vs BQ4823YSH-70 |
BQ4833YSH-70 | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, SOH-28 | Texas Instruments | STK1390-5S35I vs BQ4833YSH-70 |
STK1390-S25I | 0 TIMER(S), REAL TIME CLOCK, PDSO32, 0.400 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | STK1390-5S35I vs STK1390-S25I |