STK16C88-WF45
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of STK16C88-WF45 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STK16C88-WF45 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK16C88-WF45 by Simtek Corporation

STK16C88-WF45
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIMTEK CORP
Package Description
0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.83 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0015 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. STK16C88-WF45
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Related Parts for STK16C88-WF45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK16C88-WF45 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK16C88-WF45 by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK16C88-WF45 would you like to use for your alert(s)?
  • Please alert me when STK16C88-WF45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK16C88-WF45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK16C88-WF45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK16C88-WF45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK16C88-WF45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK16C88-WF45 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: