Microcontrollers and Processors
STK17T88-RF25
Description: Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48

Overview of STK17T88-RF25 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD64F3069RF25V Renesas Electronics Corporation 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , /
HD64F3069RF25WV Renesas Electronics Corporation 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion)

CAD Models for STK17T88-RF25 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK17T88-RF25 by Cypress Semiconductor

STK17T88-RF25
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Moisture Sensitivity Level
3
Number of Terminals
48
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
20
Volatile
NO
Width
7.51 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. STK17T88-RF25
    Cypress Semiconductor
    Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48
    VS

Alternate Parts for STK17T88-RF25

This table gives cross-reference parts and alternative options found for STK17T88-RF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK17T88-RF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK17T88-RF25TR Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs STK17T88-RF25TR
CY14B256K-SP25XC Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs CY14B256K-SP25XC
STK17T88-R25 REAL TIME CLOCK, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs STK17T88-R25
CY14B256K-SP25XI Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs CY14B256K-SP25XI
Part Number Description Manufacturer Compare
DS1318E+ Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products STK17T88-RF25 vs DS1318E+
STK17T88-R25 Real Time Clock, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 Simtek Corporation STK17T88-RF25 vs STK17T88-R25
CY14B256K-SP25XC Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs CY14B256K-SP25XC
CY14B256K-SP25XI Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs CY14B256K-SP25XI
DS1318E+T&R Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 Maxim Integrated Products STK17T88-RF25 vs DS1318E+T&R
STK17T88-RF25TR Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs STK17T88-RF25TR
DS1318E/GG8 Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 Maxim Integrated Products STK17T88-RF25 vs DS1318E/GG8
DS1318E+T&R Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C Analog Devices Inc STK17T88-RF25 vs DS1318E+T&R
DS1318E/GG8 Parallel-Interface Elapsed Time Counter, N/A, 24 Pins, -40 to 85C Analog Devices Inc STK17T88-RF25 vs DS1318E/GG8
CY14B256K-SP35XI Real Time Clock, 1 Timer(s), CMOS, PDSO48, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK17T88-RF25 vs CY14B256K-SP35XI

Related Parts for STK17T88-RF25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK17T88-RF25 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK17T88-RF25 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK17T88-RF25 would you like to use for your alert(s)?
  • Please alert me when STK17T88-RF25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK17T88-RF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK17T88-RF25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK17T88-RF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK17T88-RF25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK17T88-RF25 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: