Part Details for STK17T88-RF25 by Simtek Corporation
Overview of STK17T88-RF25 by Simtek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK17T88-RF25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-STK17T88-RF25-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 48SSOP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
707 In Stock |
|
$6.9500 | Buy Now |
|
Rochester Electronics | Programmable Timer PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 707 |
|
$5.9700 / $7.0200 | Buy Now |
Part Details for STK17T88-RF25
STK17T88-RF25 CAD Models
STK17T88-RF25 Part Data Attributes:
|
STK17T88-RF25
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK17T88-RF25
Simtek Corporation
Programmable Timer, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.88 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |